DUAL-DIYAMP-EVM

Texas Instruments
595-DUAL-DIYAMP-EVM
DUAL-DIYAMP-EVM

Mfr.:

Description:
Amplifier IC Development Tools DUAL-DIYAMP-EVM

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.22 $37.22

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
Brand: Texas Instruments
Description/Function: Blank evaluation board supporting SOIC-8 package
Product Type: Amplifier IC Development Tools
Series: DUAL-DIYAMP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Universal DIY Amplifier Circuit EVMs

Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Modules (EVMs) are a unique operational amplifier evaluation module family. This family provides engineers and do-it-yourselfers (DIYers) with real-world amplifier circuits, enabling users to quickly evaluate design concepts and verify simulations. These evaluation modules are available in three industry-standard packages (SC70 (DIYAMP-SC70-EVM), SOT23 (DIYAMP-SOT23-EVM), SOIC (DIYAMP-SOIC-EVM)) and 12 popular amplifier configurations, including amplifiers, filters, stability compensation and comparator configurations for both single and dual supply.