DS90C387VJDX/NOPB

Texas Instruments
926-DS90C387VJDXNOPB
DS90C387VJDX/NOPB

Mfr.:

Description:
LVDS Interface IC +3.3V Dual Pixel LVD S Display Interface A 926-DS90C387VJD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 534

Stock:
534 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.67 $15.67
$12.25 $122.50
$11.39 $284.75
$10.44 $1,044.00
$9.99 $2,497.50
$9.72 $4,860.00
Full Reel (Order in multiples of 1000)
$9.49 $9,490.00
2,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$18.50
Min:
1

Similar Product

Texas Instruments DS90C387VJD/NOPB
Texas Instruments
LVDS Interface IC DISPL INTERFACE/FPD LINK TRANSMITTER A 9 A 926-DS90C387VJDXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
8 Driver
48 Receiver
5380 Mb/s
CMOS, TTL
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TQFP-100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LDI3V8BT-112
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.8 W
Product Type: LVDS Interface IC
Series: DS90C387
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99