DS80PCI102EVK/NOPB

Texas Instruments
595-DS80PCI102EVKNPB
DS80PCI102EVK/NOPB

Mfr.:

Description:
Interface Development Tools DS80PCI102 EVAL KIT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$734.99 $734.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Equalizer / Driver / Redriver
DS80PCI102
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SMA evaluation kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the Texas Instruments signal conditioning products
For Use With: DS80PCI102
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Interface Development Tools
Series: DS80PCI102
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99