DS75176BTN/NOPB

926-DS75176BTN/NOPB
DS75176BTN/NOPB

Mfr.:

Description:
RS-422/RS-485 Interface IC MULTIPOINT RS-485/ RS-422 XCVR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN65176BDR
Texas Instruments
RS-485 Interface IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS75176BT
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 900 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns, 37 ns
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 639.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99