DS36C278M/NOPB

926-DS36C278M/NOPB
DS36C278M/NOPB

Mfr.:

Description:
RS-422/RS-485 Interface IC Low Pwr Multipoint TIA/EIA-485 Tnscvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN65HVD485ED
Texas Instruments
RS-485 Interface IC Half-Duplex RS-485 Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS36C278
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
100 kb/s, 10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99