DS34RT5110SQX/NOPB

Texas Instruments
926-DS34RT5110SQXNPB
DS34RT5110SQX/NOPB

Mfr.:

Description:
Video ICs DVI HDMI retimer wi th input equalizatio A 926-D16EV5110ASQXNPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$28.41 $71,025.00

Similar Product

Texas Instruments DS16EV5110ASQX/NOPB
Texas Instruments
Equalizers Video Equalizer 3D+C for DVI HDMI A 926- A 926-DS16EV5110ASQNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
DVI, HDMI Retimer
3.3 V
0 C
+ 70 C
SMD/SMT
WQFN-48
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Video ICs
Series: DS34RT5110
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99