DRV8908-Q1EVM

Texas Instruments
595-DRV8908-Q1EVM
DRV8908-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8908-Q1 multi H-b ridges motor driver

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 32 V
DRV8908-Q1
DRV8908
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8908-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM) is an application board designed to allow easy evaluation of the DRV8908-Q1. The Texas Instruments DRV8908-Q1 is an integrated 4.5V to 32V 8-channel H-bridges for automotive applications such as control of heating, ventilation, and air conditioning (HVAC) flap DC motor. A standard 16-bit serial peripheral interface (SPI) provides a simple method for configuring device settings and reading fault diagnostic information through an external controller.