DRV8801AQRMJRQ1

Texas Instruments
595-DRV8801AQRMJRQ1
DRV8801AQRMJRQ1

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Auto 2.8A Brushed DC Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,275

Stock:
2,275 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.87 $4.87
$3.66 $36.60
$3.36 $84.00
$3.02 $302.00
$2.87 $717.50
$2.72 $1,360.00
$2.46 $2,460.00
Full Reel (Order in multiples of 3000)
$2.36 $7,080.00
$2.33 $13,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
2.8 A
6 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8801A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Unit Weight: 37.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99