DRV8353HMRTAT

Texas Instruments
595-DRV8353HMRTAT
DRV8353HMRTAT

Mfr.:

Description:
Gate Drivers 102-V max 3-phase sm art gate driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 308

Stock:
308 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$33.05 $33.05
$31.90 $319.00
$30.53 $763.25
Full Reel (Order in multiples of 250)
$27.66 $6,915.00
$26.95 $13,475.00
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WQFN-40
6 Driver
6 Output
1 A
9 V
100 V
- 55 C
+ 125 C
DRV8353M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DRV8353RH-EVM
Off Time - Max: 1 ms
Operating Supply Current: 8.5 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DRV835x Three-Phase Smart Drivers

Texas Instruments DRV835x Three-Phase Smart Drivers are highly-integrated gate drivers for three-phase brushless DC (BLDC) motor applications. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.