DRV8313EVM

Texas Instruments
595-DRV8313EVM
DRV8313EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8313 EVAL MOD

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
8 V to 48 V
DRV8313
DRV8313
Brand: Texas Instruments
For Use With: DRV8313
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 215.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8313EVM Evaluation Module

Texas Instruments DRV8313EVM Evaluation Module is designed to evaluate DRV8313 Triple Half-H-bridge drivers. This evaluation board provides a cost-effective sensorless solution for running a 3-phase BLDC motor in trapezoidal commutation. The Texas Instruments DRV8313EVM evaluation board operates at an 8V to 60V supply voltage range and features 2.5A peak/1.75A continuous output per H-bridge.