DRV8301DCAR

Texas Instruments
595-DRV8301DCAR
DRV8301DCAR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8301DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,742

Stock:
3,742 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.27 $11.27
$8.70 $87.00
$8.06 $201.50
$7.35 $735.00
$7.01 $1,752.50
$6.82 $3,410.00
$6.65 $6,650.00
Full Reel (Order in multiples of 2000)
$6.49 $12,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$13.28
Min:
1

Similar Product

Texas Instruments DRV8301DCA
Texas Instruments
Motor / Motion / Ignition Controllers & Drivers 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8301DCAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.7 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8301
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8301 Three Phase Pre-Driver

Texas Instruments DRV8301 Three Phase Pre-Driver with dual current shunt amplifiers and buck regulator is a gate driver IC for three-phase motor drive applications. The TI DRV8301 provides three half-bridge drivers, each capable of driving tow N-type MOSFETs - one for the high side and one for the low side. This three-phase pre-driver supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8 to 60V. The TI DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support a 100% duty cycle. This TI gate driver IC includes two current shunt amplifiers for accurate current measurement. The current amplifiers support bi-directional current sensing and provide an adjustable output offset of up to 3V. The Texas Instruments DRV8301 also has an integrated switching mode buck converter with adjustable output and switching frequency to support MCU or additional system power needs.