DRV8243SQRXYRQ1

Texas Instruments
595-DRV8243SQRXYRQ1
DRV8243SQRXYRQ1

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Automotive 40-V 12- A H-bridge driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,838

Stock:
1,838 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.41 $7.41
$5.65 $56.50
$5.20 $130.00
$4.71 $471.00
$4.48 $1,120.00
$4.34 $2,170.00
$4.24 $4,240.00
Full Reel (Order in multiples of 3000)
$4.07 $12,210.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Automotive Half Bridge Driver
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8243
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8243-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8243-Q1 Automotive H-Bridge Driver is a fully integrated device designed for a wide range of automotive applications. The flexible DRV8243-Q1 can be configured as a single full-bridge driver or as two independent half-bridge drivers. The device utilizes a BiCMOS high power process technology node allowing excellent power handling and thermal capability while providing compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.