DRV5056A3ELPGMQ1

Texas Instruments
595-DRV5056A3ELPGMQ1
DRV5056A3ELPGMQ1

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A3ELPGQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,557

Stock:
3,557 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.44 $7.20
$1.34 $13.40
$1.13 $56.50
$1.05 $105.00
$0.885 $442.50
$0.823 $823.00
$0.767 $1,534.00
Full Ammo Pack (Order in multiples of 3000)
$0.761 $2,283.00

Similar Product

Texas Instruments DRV5056A3ELPGQ1
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A3ELPGMQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
78 mT, 79 mT
3.3 V, 5 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5056
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 50 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.