DRV5013ADQLPG

Texas Instruments
595-DRV5013ADQLPG
DRV5013ADQLPG

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV A 595-DRV5013ADQLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 951

Stock:
951 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.948 $4.74
$0.861 $8.61
$0.746 $37.30
$0.691 $69.10
$0.585 $292.50
$0.549 $549.00
$0.513 $1,026.00
$0.491 $2,455.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.71
Min:
1

Similar Product

Texas Instruments DRV5013ADQLPGM
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV A 595-DRV5013ADQLPG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
1 mT to 5 mT
- 5 mT to - 1 mT
38 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5013
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Digital
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5013/-Q1 Digital-Latch Hall Effect Sensors

Texas Instruments DRV5013/DRV5013-Q1 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. This TI IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current. The DRV5013-Q1 devices are AEC-Q100 qualified for automotive applications.