DP8573AV/NOPB

Texas Instruments
926-DP8573AV/NOPB
DP8573AV/NOPB

Mfr.:

Description:
Real Time Clock Real Time Clock A 92 6-DP8573AVX/NOPB A A 926-DP8573AVX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 78

Stock:
78 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.45 $32.45
$28.75 $287.50
$27.81 $695.25
$27.80 $2,919.00
$27.38 $7,666.40
$26.95 $14,148.75
1,015 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
32 B
PLCC-28
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
DP8573A
SMD/SMT
Tube
Brand: Texas Instruments
Function: Calendar, Clock
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 35
Subcategory: Clock & Timer ICs
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99