DLPC6421ZPC

595-DLPC6421ZPC
DLPC6421ZPC

Mfr.:

Description:
Display Drivers & Controllers DLP- Display Controller for DLP470TP (0.47 4K UHD) DMD 516-BGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$148.55 $148.55
$124.21 $1,242.10
$118.12 $2,953.00
$111.44 $13,372.80
280 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC6421
Display Controllers
LED
0 C
+ 55 C
SMD/SMT
BGA-516
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Tradename: DLP
Type: DLP
Unit Weight: 2.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310075
ECCN:
EAR99

DLPC6421 DLP® Display Controllers

Texas Instruments DLPC6421 DLP® Display Controllers are designed for the DLP 4K UHD display chipset. The DLPC6421 controllers, combined with the DLP470TP DMD and DLPA3000/DLPA3005 power management ICs make the display chipset. The DLPC6421 Display Controllers are ideal for display systems that require high resolution and high brightness with a small form factor. The device offers dual DLP controller support for up to 4K ultra high definition (UHD) resolution display, using the DLP470TP Digital Micromirror Device (DMD). Additionally, the device features a high-speed, low-voltage differential signaling (LVDS) DMD interface and multiple image processing algorithms.