DLPC3438ZEZ

595-DLPC3438ZEZ
DLPC3438ZEZ

Mfr.:

Description:
Display Drivers & Controllers Display Controller for DLP3010

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments DLPC3438CZEZ
Texas Instruments
Display Drivers & Controllers DLP® display con troller for DLP3010

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DLPC3438
Controllers
DLP Controller
- 30 C
+ 85 C
SMD/SMT
VFBGA-201
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 150 MHz
Operating Supply Current: 185 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Display Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99