DIX4192IPFBRQ1

Texas Instruments
595-DIX4192IPFBRQ1
DIX4192IPFBRQ1

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Automotive Integrate d Digital Audio Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 276

Stock:
276 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.90 $13.90
$12.32 $123.20
$11.44 $286.00
$10.48 $1,048.00
$10.01 $2,502.50
$9.73 $4,865.00
Full Reel (Order in multiples of 1000)
$9.21 $9,210.00
$9.16 $18,320.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transceiver
2 Channel
24 bit
I2C, SPI
TQFP-48
192 kS/s
1.65 V
3.6 V
6.7 mA, 15 mA
DIX4192
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 4 Receiver
Pd - Power Dissipation: 242 mW
Product: Audio Line Drivers / Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DIX4192/DIX4192-Q1 Interface Receiver & Xmitter

Texas Instruments DIX4192/DIX4192-Q1 Audio Interface Receiver and Transmitter is a highly integrated CMOS device designed for professional and broadcast digital audio systems. The DIX4192/DIX4192-Q1 combines a digital audio interface receiver (DIR) and transmitter (DIT), two audio serial ports, and flexible distribution logic to interconnect the function block data and clocks. The DIR and DIT are compatible with the AES3, S/PDIF, IEC 60958, and EIAJ CP-1201 interface standards. The audio serial ports and DIT may be operated at sampling rates up to 216kHz. The DIR lock range includes sampling rates from 20kHz to 216kHz. The DIX4192/DIX4192-Q1 device is configured using on-chip control registers and data buffers, which are accessed through either a 4-wire serial peripheral interface (SPI) port or a 2-wire Philips I2C bus interface. Status registers provide access to a variety of flag and error bits, which are derived from the various function blocks. The DIX4192-Q1 devices are AEC-Q100 qualified for automotive applications.