DAC8554EVM

Texas Instruments
595-DAC8554EVM
DAC8554EVM

Mfr.:

Description:
Data Conversion IC Development Tools dac8554evm

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC8554
3.3 V to 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC8554
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.428 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99