DAC8501E/2K5

Texas Instruments
595-DAC8501E/2K5
DAC8501E/2K5

Mfr.:

Description:
Digital to Analog Converters - DAC Mltply RtoR Out Lo-P wr 16-Bit Ser In A A 595-DAC8501E/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,782

Stock:
2,782 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.83 $13.83
$10.73 $107.30
$9.96 $249.00
$9.12 $912.00
$8.70 $2,175.00
$8.46 $4,230.00
$8.26 $8,260.00
Full Reel (Order in multiples of 2500)
$8.04 $20,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.30
Min:
1

Similar Product

Texas Instruments DAC8501E/250
Texas Instruments
Digital to Analog Converters - DAC Mltply RtoR Out Lo-P wr 16-Bit Ser In A A 595-DAC8501E/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8501
16 bit
1 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Features: Low Power
Gain Error: 1.25 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 720 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99