DAC7822IRTAR

Texas Instruments
595-DAC7822IRTAR
DAC7822IRTAR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit Dual Channel Par Input Mult A 595 A 595-DAC7822IRTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$8.35 $16,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.55
Min:
1

Similar Product

Texas Instruments DAC7822IRTAT
Texas Instruments
Digital to Analog Converters - DAC 12-bit Dual Channel Par Input Mult A 595 A 595-DAC7822IRTAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7822
12 bit
20.4 MS/s
2 Channel
Current
Parallel
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain Error: 0.25 % FSR
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 27.5 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99