DAC7802LP

595-DAC7802LP
DAC7802LP

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC7802LU
Texas Instruments
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC7802
12 bit
1.25 MS/s
2 Channel
Parallel
- 40 C
+ 85 C
Through Hole
PDIP-24
Tube
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Converters: 2 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99