DAC7624UB

Texas Instruments
595-DAC7624UB
DAC7624UB

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624 A 595-DAC7624UB/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:
39 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.47 $61.47
$48.17 $481.70
$46.34 $926.80
$44.19 $4,419.00
$42.85 $11,141.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7624
12 bit
100 kS/s
4 Channel
10 us
Voltage Buffered
Parallel
+/- 5 V/5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 15 mW
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99