DAC7562SDSCR

Texas Instruments
595-DAC7562SDSCR
DAC7562SDSCR

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,586

Stock:
2,586 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.66 $9.66
$7.41 $74.10
$6.85 $171.25
$6.23 $623.00
$5.94 $1,485.00
$5.87 $2,935.00
$5.44 $5,440.00
Full Reel (Order in multiples of 3000)
$5.25 $15,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.39
Min:
1

Similar Product

Texas Instruments DAC7562SDSCT
Texas Instruments
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDSCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7562
12 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 18.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99