DAC712UL

595-DAC712UL
DAC712UL

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Digital-to- Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC712
16 bit
100 kS/s
1 Channel
6 us
Voltage Buffered
Parallel
+/- 15 V
+/- 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 600 mW
Power Consumption: 525 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99