DAC39RFS10EFACK

Texas Instruments
595-DAC39RFS10EFACK
DAC39RFS10EFACK

Mfr.:

Description:
Digital to Analog Converters - DAC EF 16-BIT 1-CH 10.24 -GSPS 12-GHZ RF DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$386.39 $386.39
$347.69 $3,476.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC39RFS10EF
16 bit
10.24 GS/s, 20.48 GS/s
1 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Features: Output Bandwidth 12 GHz
Input Type: CMOS
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.74 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 77 dBc
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Digital to Analog Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
MXHTS:
8542399999

DAC39RF10 & DAC39RFS10 DACs

Texas Instruments DAC39RF10 and DAC39RFS10 Digital-to-Analog Converters (DACs) offer dual and single channel options with 16-bit resolution. The DAC39RF10 and DAC39RFS10 adjust for noninterpolation or interpolation for direct RF sampling or complex baseband signal generation. The devices provide a 20.48GSPS maximum input data rate for a single channel or 10.24GSPS for two channels.