DAC39RF12ACK

Texas Instruments
595-DAC39RF12ACK
DAC39RF12ACK

Mfr.:

Description:
Digital to Analog Converters - DAC JESD 204B/C DUAL CH 12GSPS 16B IT DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,616.83 $1,616.83
$1,384.48 $13,844.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC39RF12
16 bit
12 GS/s, 24 GS/s
2 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DNL - Differential Nonlinearity: 2.2 LSB
Features: Fast Reconfiguration Interface
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.926 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 76 dBc
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Multi Nyquist Digital to Analog Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b

DAC39RF12 & DAC39RFS12 DACs

Texas Instruments DAC39RF12 and DAC39RFS12 Digital-to-Analog Converters (DACs) provide dual and single channel options with 16-bit resolution. The DAC39RF12 and DAC39RFS12 can be used as noninterpolating or interpolating DACs for direct RF sampling or complex baseband signal generation. The devices supply a 24GSPS maximum input data rate for a single channel or 12GSPS for two channels.