DAC12DL3200EVM

Texas Instruments
595-DAC12DL3200EVM
DAC12DL3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC12DL3200 evaluati on module for 12-bi

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5,524.39 $5,524.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC12DL3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DAC12DL3200EVM DAC Evaluation Module (EVM)

Texas Instruments DAC12DL3200EVM DAC Evaluation Module (EVM) is a platform for evaluating the DAC12DL3200. The DAC12DL3200 is a very-low-latency, dual-channel, 12-bit, RF-sampling digital-to-analog converter (DAC), capable of operating at sampling rates up to 3.2GSPS in dual-channel mode or 6.4GSPS in single-channel mode. DAC12DL3200 can transmit signal bandwidths beyond 2GHz at carrier frequencies approaching 8GHz when using multiple Nyquist output modes. DAC12DL3200EVM device input data is transmitted over a high-speed low-voltage differential signaling (LVDS) interface.