DAC11001BPFBR

Texas Instruments
595-DAC11001BPFBR
DAC11001BPFBR

Mfr.:

Description:
Digital to Analog Converters - DAC High-grade 20-bit mo notonic DAC with u DAC11001BPFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$104.53 $104,530.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC11001B
20 bit
1 Channel
1 us
Voltage Unbuffered
SPI
2.7 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TQFP-48
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: BP-DAC11001EVM
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Product: Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 3 V to 15 V
SFDR - Spurious Free Dynamic Range: - 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: - 118 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
ECCN:
EAR99

DACx1001 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1001 Digital-to-Analog Converters (DACs) are highly accurate, low-noise, voltage-output, single-channel, digital-to-analog converters (DACs). The DACx1001 are specified monotonic by design and offer excellent linearity of less than 4LSB (max) across all ranges. The unbuffered voltage output provides low noise performance (7nV/√Hz) in combination with a fast settling time (1µs). This feature makes this device an excellent choice for low-noise, fast control-loop, and waveform generation applications. The DACx1001 integrates an enhanced de-glitch circuit with a code-independent ultra-low glitch (1nVs) to enable clean waveform ramps with ultra-low total harmonic distortion (THD). Texas Instruments DACx1001 incorporates a power-on-reset circuit so that the DAC powers with known values in the registers. With external references, DAC output ranges from VREFPF to VREFNF, including asymmetric output ranges, can be achieved. The DACx1001 uses a versatile 4-wire serial interface that operates at clock rates of up to 50MHz. The Texas Instruments DACx1001 is specified over the industrial temperature range of -40°C to +125°C.