D9LVRA2IDEMT

Texas Instruments
595-D9LVRA2IDEMT
D9LVRA2IDEMT

Mfr.:

Description:
LVDS Interface IC 1.8V 600Mbps LV DS dual differentia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 2026-06-15
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.90 $4.90
$3.68 $36.80
$3.38 $84.50
$3.04 $304.00
Full Reel (Order in multiples of 250)
$2.87 $717.50
$2.72 $1,360.00
$2.64 $2,640.00
$2.59 $6,475.00
$2.56 $12,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LVDS Interface IC
Series: DS90LVRA2
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DS90LVRA2/DS90LVRA2-Q1 LVDS Line Receiver

Texas Instruments DS90LVRA2/DS90LVRA2-Q1 LVDS Dual Differential Line Receiver is designed for applications requiring high input common mode range, high data rates, and CMOS output with slew rate control. The device is designed to support data rates of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology.