CY74FCT821BTSOC

Texas Instruments
595-CY74FCT821BTSOC
CY74FCT821BTSOC

Mfr.:

Description:
Flip Flops 10-Bit Bus Interface Flip-Flops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.48 $14.80
$1.34 $33.50
$1.19 $119.00
$1.11 $277.50
$1.07 $535.00
$0.995 $995.00
$0.972 $3,888.00
$0.958 $7,664.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
FCT
1 Circuit
3-State
SOIC-24
Single-Ended
Non-Inverting
15 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Input Lines: 10
Number of Output Lines: 10
Product Type: Flip Flops
Series: CY74FCT821T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99