CY74FCT2573CTQCTG4

595-74FCT2573CTQCTG4
CY74FCT2573CTQCTG4

Mfr.:

Description:
Latches Octal D-Type Transp Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Product

Texas Instruments CY74FCT2573CTQCT
Texas Instruments
Latches Octal D-Type Transp Latches

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
FCT
1 Circuit
8 Line
QSOP-20
Non-Inverting
4.7 ns at 5 V
32 mA
- 15 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT2573T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99