CY74FCT2244ATSOC

Texas Instruments
595-CY74FCT2244ATSOC
CY74FCT2244ATSOC

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Dr iver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.01 $10.10
$0.909 $22.73
$0.798 $79.80
$0.746 $186.50
$0.715 $357.50
$0.662 $662.00
$0.645 $2,580.00
$0.642 $5,136.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Non-Inverting
SOIC-20
- 15 mA
12 mA
100 nA
4.75 V
5.25 V
200 nA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns at 5 V
Series: CY74FCT2244T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99