CY29FCT520ATSOC

Texas Instruments
595-CY29FCT520ATSOC
CY29FCT520ATSOC

Mfr.:

Description:
Registers 8B Multi-Level Pipel ine Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.61 $1,441.50
$9.19 $2,297.50
$8.93 $4,465.00
$8.72 $8,720.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
FCT
SOIC-24
14 ns
4.75 V
5.25 V
64 mA
- 32 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Function: Register File
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Registers
Series: CY29FCT520T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99