CSD86330EVM-717

595-CSD86330EVM-717
CSD86330EVM-717

Mfr.:

Description:
Power Management IC Development Tools CSD86330EVM-717

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1.2 V
CSD86330
CSD86330
Brand: Texas Instruments
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NexFET
Unit Weight: 2.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99