CSD18501Q5A

Texas Instruments
595-CSD18501Q5A
CSD18501Q5A

Mfr.:

Description:
MOSFETs 40V N-Channel NexFET Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,212

Stock:
1,212
Can Ship Immediately
On Order:
2,500
Expected 2026-06-15
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.27 $4.27
$2.82 $28.20
$2.03 $203.00
$1.73 $865.00
$1.66 $1,660.00
Full Reel (Order in multiples of 2500)
$1.61 $4,025.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
40 V
161 A
3.2 mOhms
- 20 V, 20 V
1.4 V
42 nC
- 55 C
+ 150 C
150 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Development Kit: EVMX777BG-01-00-00, EVMX777G-01-20-00
Fall Time: 3.4 ns
Forward Transconductance - Min: 118 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: CSD18501Q5A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 4.7 ns
Unit Weight: 87.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

CSD1850xQ5A 40V N-Channel NexFET Power MOSFETs

Texas Instruments CSD1850xQ5A devices are 40V N-Channel NexFET Power MOSFETs that are designed to minimize losses in power conversion applications. TI CSD18501Q5A features RDS(ON) Max @ VGS=4.5V of 4.3mΩ and RDS(ON) Max @ VGS=10V of 3.2mΩ while CSD18503Q5A features RDS(ON) Max @ VGS=4.5V of 6.2mΩ and RDS(ON) Max @ VGS=10V of 4.3mΩ. CSD18504Q5A features RDS(ON) Max @ VGS=4.5V of 9.8mΩ and RDS(ON) Max @ VGS=10V of 6.6mΩ. Texas Instruments CSD1850xQ5A 40V N-channel NexFET Power MOSFETs are ideal for use in DC-DC conversion, secondary side synchronous rectifier, and battery motor control applications.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.