CLVC374AQDWRG4Q1

Texas Instruments
595-CLVC374AQDWRG4Q1
CLVC374AQDWRG4Q1

Mfr.:

Description:
Flip Flops Auto Cat Octal Edge- Trgrd D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.14 $2,280.00
$1.11 $4,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
LVC
1 Circuit
3-State
SOIC-20
CMOS, TTL
Non-Inverting
9.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: SN74LVC374A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99