CDCM1804RTHT

595-CDCM1804RTHT
CDCM1804RTHT

Mfr.:

Description:
Clock Buffer 1:3 LVPECL CLOCK BUFFER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3 Output
800 MHz
LVCMOS, LVPECL
VQFNP-24
LVPECL
800 MHz
CDCM1804
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Type: Clock Divider
Unit Weight: 40.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99