CDCL6010RGZT

Texas Instruments
595-CDCL6010RGZT
CDCL6010RGZT

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner 11Outputs Clock Mult Dist Cleaner Buffer A 595-CDCL6010RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111

Stock:
111 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$31.65 $31.65
$25.27 $252.70
$23.69 $592.25
$21.92 $2,192.00
Full Reel (Order in multiples of 250)
$21.09 $5,272.50
$20.32 $10,160.00
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS:  
2 Output
683.28 MHz
LVCMOS, LVDS, LVPECL
Crystal, LVCMOS
VQFN-48
319 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCL6010
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99