CDCDLP223PWR

595-CDCDLP223PWR
CDCDLP223PWR

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner 3.3V Clock Synth for DLP Systems

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
400 MHz
HCLK
Crystal
TSSOP-20
20 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCDLP223
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99