CDC7005RGZTG4

595-CDC7005RGZTG4
CDC7005RGZTG4

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch A 595-CDC7005RGZT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$36.06
Min:
1

Similar Product

Texas Instruments CDC7005RGZT
Texas Instruments
Clock Synthesizer / Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch A 595-CDC7005RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 Output
800 MHz
LVPECL
LVCMOS, LVPECL
VQFN-48
3 V
3.6 V
- 40 C
+ 85 C
CDC7005
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99