CDC2586PAHR

595-CDC2586PAHR
CDC2586PAHR

Mfr.:

Description:
Clock Drivers & Distribution 3.3V PLL Clock Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TQFP-52
3 V
3.6 V
CDC2586
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: PLL Clock Driver
Unit Weight: 258.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99