CD74HC93MT

595-CD74HC93MT
CD74HC93MT

Mfr.:

Description:
Counter ICs Hi-Spd CMOS Logic 4-Bit Bnry Rpl Cntr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.94
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.09
Min:
1

Similar Product

Texas Instruments CD74HC93M96
Texas Instruments
Counter ICs 4-Bit Binary Ripple A 595-CD74HC93M A 59 A 595-CD74HC93M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-14
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC93
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Counter ICs
Factory Pack Quantity: 250
Subcategory: Counter ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99