CD74HC75EE4

595-CD74HC75EE4
CD74HC75EE4

Mfr.:

Description:
Latches High Speed CMOS Dual

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CD74HC75E
Texas Instruments
Latches Dual 2-Bit Bistable A 595-CD74HCT75E A 5 A 595-CD74HCT75E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transparent Latch
HC
2 Circuit
4 Line
PDIP-16
Inverting/Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
4 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD74HC75
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99