CD74HC7046AM

Texas Instruments
595-CD74HC7046AM
CD74HC7046AM

Mfr.:

Description:
Phase Locked Loops - PLL w/VCO/Lock Det A 595 -CD74HC7046AMT A 59 A 595-CD74HC7046AMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 613

Stock:
613 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$4.18 $41.80
$3.82 $95.50
$3.45 $414.00
$3.27 $915.60
$3.16 $1,643.20
$3.07 $3,070.00
$2.98 $7,509.60
$2.92 $14,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.54
Min:
1

Similar Product

Texas Instruments CD74HC7046AMT
Texas Instruments
Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC7046A
Factory Pack Quantity: 40
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99