CD74HC640M

Texas Instruments
595-CD74HC640M
CD74HC640M

Mfr.:

Description:
Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$4.44 $44.40
$4.05 $101.25
$3.67 $367.00
$3.47 $867.50
$3.36 $1,680.00
$3.22 $3,220.00
$3.12 $7,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HC
8 Circuit
90 ns
SOIC-20
CMOS
CMOS
7.8 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74HC640
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99