CD74HC574M

595-CD74HC574M
CD74HC574M

Mfr.:

Description:
Flip Flops Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.53 $15.30
$1.32 $33.00
$1.03 $103.00
$0.915 $228.75
$0.821 $410.50
$0.744 $744.00
$0.672 $2,688.00
$0.577 $4,616.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.18
Min:
1

Similar Product

Texas Instruments CD74HC574M96
Texas Instruments
Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC574M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
165 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC574
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99