CD74HC164E

Texas Instruments
595-CD74HC164E
CD74HC164E

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 667

Stock:
667 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.978 $9.78
$0.88 $22.00
$0.773 $77.30
$0.722 $180.50
$0.693 $346.50
$0.667 $667.00
$0.64 $2,560.00
$0.608 $4,864.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
PDIP-14
HC
CMOS
2
170 ns, 34 ns, 29 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC164
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99