CD74HC125QPWRQ1

Texas Instruments
595-CD74HC125QPWRQ1
CD74HC125QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Hi Sp CMOS Lgc Quad Buff w/ 3 St Otpt A A 595-D74HC125QPWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 809

Stock:
809 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.921 $0.92
$0.651 $6.51
$0.583 $14.58
$0.508 $50.80
$0.471 $117.75
$0.45 $225.00
$0.411 $411.00
Full Reel (Order in multiples of 2000)
$0.411 $822.00
$0.393 $1,572.00
$0.387 $3,096.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments CD74HC125QPWRG4Q1
Texas Instruments
Buffers & Line Drivers Hi Spd CMOS Logic Qu ad Bfr A 595-CD74HC A 595-CD74HC125QPWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99