CD74HC08M96E4

595-CD74HC08M96E4
CD74HC08M96E4

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.47
Min:
1

Similar Product

Texas Instruments CD74HC08M96
Texas Instruments
Logic Gates Quad 2-Input HS A 59 5-CD74HC08M A 595-C A 595-CD74HC08M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
HC
2 Input
SOIC-14
1 Output
5.2 mA
- 5.2 mA
23 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates

Texas Instruments CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates contains four independent 2-input AND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C. The CD74HC08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments CD74HC08-Q1 devices are AEC-Q100 qualified for automotive applications.